This is a panel mount SPST switch with a maximum operating temperature of 85°C and a mechanical life of 100000 cycles. It is rated for a maximum voltage of 250V AC and is available in a bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It has a quick connect termination and a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |