The LRA211-CR-B/125N is an electromechanical switch with a current rating of 16A and a maximum operating temperature of 85°C. It has a voltage rating of 250V AC and a mechanical life of 100000 cycles. The switch is illuminated with a red neon lamp and has a nylon and polycarbonate actuator material. It is designed for panel mount and has a quick connect termination. The switch is RoHS compliant and has a straight orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Red |
| Actuator Material | Nylon, Polycarbonate |
| Contact Current Rating | 10A |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, Lamp, Neon |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |