The LRA211-PG-1/018V is a SPST rocker switch with a paddle actuator style, suitable for panel mount applications. It has a maximum current rating of 16 amps at 125VAC and a maximum AC voltage rating of 250 volts. The switch is designed to operate for 100,000 electrical cycles and 100,000 mechanical cycles. It can be used in environments with operating temperatures ranging from 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |