The LRA211-RA-1/012V is a panel mount switch with a curved rocker actuator style and a SPST pole throw configuration. It has a maximum current rating of 16 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch is designed to last for 100,000 electrical and mechanical cycles. It is suitable for operation between 0 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |