The LRA211-RA-B/125N is a panel mount rocker switch with orange illumination, designed to operate within a temperature range of 0°C to 85°C. It features a maximum voltage rating of 250V AC and a mechanical life of 100,000 cycles. The switch is available in bulk packaging and is compliant with RoHS regulations. It has a termination type of quick connect and a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LRA211-RA-B/125N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Orange |
| Actuator Material | Nylon, Polycarbonate |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LRA211-RA-B/125N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.