
The LRA211-RC-B/125N is a panel mount SPST switch with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a maximum voltage rating of 250V AC and is compliant with RoHS regulations. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is available in bulk packaging and can be mounted on a panel with a straight orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Color | White |
| Actuator Material | Nylon, Polycarbonate |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
