
Illuminated rocker switch featuring SPST, Off-On, latched function with a straight, quick connect terminal. Rated for 16A and 125V AC, with a 10A contact current rating. Offers 100,000 cycles for both electrical and mechanical life. Panel mount design with a red nylon/polycarbonate rocker actuator and red neon illumination. Operating temperature range from 0°C to 85°C.
Carling Technologies LRA211-RS-B/125N technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polycarbonate |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | Neon, Illuminated, Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LRA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LRA211-RS-B/125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.