This Carling Technologies LRA211-RW-B/125N is a panel mount SPST switch with a neon illumination type, rated for 250V and operating within a 0°C to 85°C temperature range. It has a mechanical life of 100,000 cycles and is available in bulk packaging. The switch is RoHS compliant and features a quick connect termination.
Checking distributor stock and pricing after the page loads.
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |