The LRA211-RW-W/250N is a panel mount SPST rocker switch with a maximum AC voltage rating of 250V and a maximum current rating of 16A. It features a curved rocker actuator style and a quick connect termination style. The switch has an electrical life of 100,000 hours and a mechanical life of 100,000 cycles. It operates within a temperature range of 0 to 85 degrees Celsius and is suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |