The LRA510-CG-B/003-XLD1 is a SPST illuminated rocker switch from Carling Technologies. It has a current rating of 16A and a maximum operating temperature of 85°C. The switch is rated for a maximum voltage of 30V DC and has a mechanical life of 100,000 cycles. It is available in bulk packaging and features a solder termination.
Carling Technologies LRA510-CG-B/003-XLD1 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Illumination Color | Green |
| Illumination Type | Illuminated, Lamp |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.