This 30V SPST panel mount rocker switch has a maximum operating temperature of 85°C and a mechanical life of 100000 cycles. It is designed for use in applications where a quick connect termination is required. The switch is not RoHS compliant, but it is suitable for use in a variety of environments.
Carling Technologies LRA511-CB-W/012V technical specifications.
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies LRA511-CB-W/012V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.