The LRA511-CC-1/012V is a panel mount rocker switch with a curved actuator style and SPST pole throw configuration. It has a maximum current rating of 10A at 30VAC/DC and a maximum AC/DC voltage rating of 30V. The switch has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. It can operate in temperatures ranging from 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@30VAC 30VDCA |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |