This 10A SPST on-off rocker switch has a maximum operating temperature of 85°C and a maximum voltage rating of 30V DC. It features a quick connect termination and a throw configuration of SPST. The switch is designed for panel mounting and has a mechanical life of 100,000 cycles. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Red |
| Actuator Material | Nylon, Polycarbonate |
| Current Rating | 10A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |