This 30V SPST rocker switch is designed for panel mount applications and operates within a temperature range of 0-85°C. It features a mechanical life of 100,000 cycles and a termination type of quick connect. The switch is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LRA511-CR-W/012V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies LRA511-CR-W/012V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
