This SPST rocker switch features a paddle actuator style and a maximum current rating of 10 amps at 30 volts AC or DC. It has a maximum operating temperature range of 0 to 85 degrees Celsius and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and has a quick connect termination style. It is rated for 100,000 electrical life cycles and has a maximum AC voltage rating of 30 volts.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@30VAC 30VDCA |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |