The LRA511-PB-W/006V is a panel mount SPST rocker switch with a paddle actuator style and quick connect termination. It has a maximum current rating of 10 amps at 30 volts AC or DC and a maximum voltage rating of 30 volts. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 hours. It operates within a temperature range of 0 to 85 degrees Celsius and is suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@30VAC 30VDCA |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |