This SPST rocker switch features a paddle actuator and a maximum current rating of 10A at 30VAC or 30VDC. It has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. The switch is rated for operation between 0°C and 85°C and is available with a quick connect termination style. It is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@30VAC 30VDCA |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |