The LRA511-PP-2/125N is a panel mount SPST rocker switch with a max current rating of 10A at 30VAC/DC and a mechanical life of 100,000 cycles. It has a termination style of quick connect and can operate between 0°C and 85°C. The switch features a paddle actuator style and a switch configuration of OFF, None, and ON. It is designed for use in applications where a reliable and durable switch is required.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@30VAC 30VDCA |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |