The LRA511-RA-B/012V is a SPST rocker switch with orange illumination and a maximum operating temperature of 85°C. It has a maximum voltage rating of 30V DC and can withstand 100,000 electrical cycles. The switch is designed for panel mounting and features a quick connect termination. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Orange |
| Actuator Material | Nylon, Polycarbonate |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |