This 30V SPST rocker switch is designed for panel mount applications and features a quick connect termination. The switch has a mechanical life of 100,000 cycles and operates within a temperature range of 0°C to 85°C. It is compliant with RoHS regulations and suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |