
This 16A SPST illuminated rocker switch features a white nylon and polycarbonate actuator and is rated for 100,000 cycles of electrical and mechanical life. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The switch is designed for panel mount applications and has a quick connect termination.
Carling Technologies LRA511-RC-B/024V technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon, Polycarbonate |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Illumination Color | Clear, White |
| Illumination Type | Illuminated, Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LRA511-RC-B/024V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
