
Illuminated rocker switch featuring a red nylon/polycarbonate actuator. This SPST, 1-pole, 2-position switch offers a 16A current rating and 250VAC voltage rating, with a 15A contact current rating. Designed for panel snap-in mounting, it includes quick connect terminations and a straight orientation. Electrical and mechanical life expectancy is 100,000 cycles, with a red lamp illumination. Operating temperature range is 0°C to 85°C.
Carling Technologies LRA511-RS-B/012V technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polycarbonate |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Package/Case | 100 |
| Contact Current Rating | 15A |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Height | 4.75mm |
| Illumination Color | Red |
| Illumination Type | Illuminated, Lamp |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | LRA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies LRA511-RS-B/012V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
