The LRA511-RW-B/018V is a panel mount switch with a curved rocker actuator style and a SPST pole throw configuration. It features a maximum current rating of 10 amps at 30VAC and 30VDC, with an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. The switch is rated for operation between 0°C and 85°C and has a termination style of quick connect.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@30VAC 30VDCA |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |