
This panel mount SPST rocker switch features a red nylon and polycarbonate actuator and a red lamp illumination. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The switch is rated for 100,000 electrical and mechanical cycles and is compliant with RoHS regulations. It can operate at a maximum voltage rating of 30V DC and is suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LRA511-RW-B/024V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Material | Nylon, Polycarbonate |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LRA511-RW-B/024V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
