Switch Rocker OFF None ON SPST Wire Lead Curved Rocker 10A 30VAC 30VDC 100000Cycles Bulk
Sign in to ask questions about the Carling Technologies LRA515-CR-B/012V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LRA515-CR-B/012V technical specifications.
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies LRA515-CR-B/012V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.