
This 20A silver contact panel mount rocker switch has a maximum operating temperature of 85°C and a maximum voltage rating of 250V AC. It features a quick connect termination and a throw configuration of DP, SPST. The switch is rated for 100,000 mechanical cycles and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies LRGSCK511-C-B-W-0/012V technical specifications.
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DP, SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
