
This 20A DPST SPST rocker switch features a silver-plated contact and is rated for 250V AC. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Carling Technologies LRGSCK511-R-S-B-A/012V technical specifications.
| Actuator Color | Red |
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, Lamp |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
