This is a DPST switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features silver-plated contacts and a quick connect termination. The switch is designed for panel mount applications and has a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Carling Technologies LRGSCK611-C-G-B-A/125N technical specifications.
| Contact Plating | Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.