This panel mount DPST switch features silver plated contacts and a maximum operating temperature of 85°C. It can withstand a minimum operating temperature of -40°C and a maximum voltage rating of 250V AC. The switch has a mechanical life of 100,000 cycles and is available in bulk packaging with a quick connect termination.
Sign in to ask questions about the Carling Technologies LRGSCK611-R-C-B-0/125N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LRGSCK611-R-C-B-0/125N technical specifications.
| Contact Plating | Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LRGSCK611-R-C-B-0/125N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.