
20A, 250V AC illuminated rocker switch featuring a red rocker actuator and red neon lamp illumination. This DPST (Double Pole Single Throw) switch offers 2 positions and is designed for snap-in panel mounting with quick connect terminations. Built for durability, it boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of -40°C to 85°C. Approvals include UL and CSA.
Checking distributor stock and pricing after the page loads.
Carling Technologies LRGSCK611-R-S-B-0/250N technical specifications.
| Actuator Color | Red |
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Height | 30mm |
| Illumination Color | Red |
| Illumination Type | Illuminated, Lamp, Neon |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Width | 29.1mm |
| RoHS | Compliant |
No datasheet is available for this part.