This 20A DPST rocker switch features illuminated contacts with a red neon lamp and a silver plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 250V AC and has a mechanical life of 100,000 cycles. It is also RoHS compliant and has a packaging type of bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LRGSCK611-RS-B-A/125N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LRGSCK611-RS-B-A/125N technical specifications.
| Actuator Color | Red |
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, Lamp, Neon |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LRGSCK611-RS-B-A/125N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.