
The LRGSEK611-C-G-B-0/250N is a panel mount SPST switch from Carling Technologies. It features silver contact plating and a maximum operating temperature of 85°C. The switch has a mechanical life of 100,000 cycles and a minimum operating temperature of -40°C. It is rated for a maximum voltage of 250V AC and is packaged in bulk. The switch is not radiation hardened and has a quick connect termination.
Carling Technologies LRGSEK611-C-G-B-0/250N technical specifications.
| Contact Plating | Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LRGSEK611-C-G-B-0/250N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.