
Switch Rocker ON None OFF SPST Solder Lug Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LS1510-01-BL-BL-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Curved Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 24.38 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 43.18 |
| Body Depth (mm) | 24.38 |
| Actuator Height (mm) | 9.45 |
| Terminal Length (mm) | 8.38 |
| Number of Terminals | 2 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LS1510-01-BL-BL-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.