
This is a panel mount SPST switch with a neon lamp illumination type, rated for a maximum operating temperature of 65.6°C and a mechanical life of 100000 cycles. It can withstand a maximum voltage rating of 28V DC and 250V AC. The switch is mounted on a panel and packaged in bulk. It is not radiation hardened and has a quick connect termination.
Carling Technologies LS1511-45-BL-BL-125 technical specifications.
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LS1511-45-BL-BL-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
