The LS1521-55-BL-WH-018 is a panel mount SPST rocker switch with a maximum current rating of 15 amps at 125VAC or 28VDC and a maximum AC voltage rating of 250V. It has a maximum power rating of 559.27 watts and an electrical life of 25,000 cycles. The switch has a mechanical life of 100,000 cycles and can operate between -17.8°C and 65.6°C. It features a curved rocker actuator style and a quick connect termination style.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |