The LS1534-01-BL-BL-024 is a panel mount SPST rocker switch designed for use in applications with a maximum operating temperature of 65.6°C and a minimum operating temperature of -17.8°C. It features a maximum voltage rating of 250V AC and 28V DC, and is rated for 100,000 mechanical cycles. This switch is packaged in bulk and has a screw termination.
Carling Technologies LS1534-01-BL-BL-024 technical specifications.
| Illumination Type | Lamp |
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LS1534-01-BL-BL-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.