
This panel mount SPST rocker switch is designed for use in applications with a maximum operating temperature of 65.6°C and a minimum operating temperature of -17.8°C. It has a mechanical life of 100,000 cycles and is rated for a maximum voltage of 250V AC and 28V DC. The switch is packaged in bulk and features a screw termination. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LS1534-30-BL-BL-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LS1534-30-BL-BL-012 technical specifications.
| Illumination Type | Lamp |
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LS1534-30-BL-BL-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.