The LS1535-10-BL-WH-006 is a SPST rocker switch with a curved actuator style, rated for 15 amps at 125VAC or 28VDC, and a maximum power rating of 559 milliwatts. It features a panel mount termination style and a mechanical life of 100,000 cycles. The switch operates within a temperature range of -17.8°C to 65.6°C and has an electrical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
Carling Technologies LS1535-10-BL-WH-006 technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |