The LS1540-50-WH-WH-006 is a SPDT rocker switch with a curved actuator style, rated for 15A at 125VAC and 28VDC, with a maximum AC voltage rating of 250V and a power rating of 559mW. It has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. The switch is panel mount with a solder lug termination style, and operates between -17.8°C and 65.6°C.
Carling Technologies LS1540-50-WH-WH-006 technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.