
The LS1541-33-BL-BL-012 is a 33V SPDT panel mount rocker switch with a quick connect termination. It operates within a temperature range of -17.8°C to 65.6°C and has a mechanical life of 100,000 cycles. The switch is RoHS compliant and suitable for use in applications with a maximum voltage rating of 28V DC or 250V AC.
Carling Technologies LS1541-33-BL-BL-012 technical specifications.
| Illumination Type | Lamp |
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LS1541-33-BL-BL-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.