The LS1544-20-BL-BL-125 is a SPDT switch with a curved rocker actuator style, rated for 15 amps at 125 volts AC and 28 volts DC, with a maximum power rating of 559.27 milliwatts. It features a screw termination style and is designed for panel mounting. The switch has a minimum operating temperature of -17.8 degrees Celsius and a maximum operating temperature of 65.6 degrees Celsius. It is rated for 50,000 electrical life cycles and 100,000 mechanical life cycles.
Carling Technologies LS1544-20-BL-BL-125 technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LS1544-20-BL-BL-125 to view detailed technical specifications.
No datasheet is available for this part.