This Curved Rocker SPDT Switch features a Max Current Rating of 15A at 125VAC and 28VDC, with a Max AC Voltage Rating of 250V and a Max DC Voltage Rating of 28V. The switch has a Max Power Rating of 559.27W and an Electrical Life of 50,000 cycles. It also has a Mechanical Life of 100,000 cycles and can operate in temperatures ranging from -17.8°C to 65.6°C.
Carling Technologies LS1544-43-WH-BL-018 technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LS1544-43-WH-BL-018 to view detailed technical specifications.
No datasheet is available for this part.