The LS1544-53-WH-WH-250 is a SPDT rocker switch with a curved actuator style, rated for 15 amps at 125VAC and 28VDC. It has a maximum AC voltage rating of 250V and a maximum power rating of 559.27 watts. The switch is designed for panel mount applications and has a termination style of screw. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 hours. The operating temperature range is from -17.8°C to 65.6°C.
Carling Technologies LS1544-53-WH-WH-250 technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LS1544-53-WH-WH-250 to view detailed technical specifications.
No datasheet is available for this part.