The LS1555-13-WH-BL-250 is a SPDT rocker switch with a curved actuator style, rated for 15 amps at 125 volts AC or 28 volts DC, and 250 volts AC maximum. It features a panel mount termination style and is designed for operation between -17.8 and 65.6 degrees Celsius. The switch has a maximum power rating of 559.27 watts and an electrical life of 25,000 cycles, with a mechanical life of 100,000 cycles.
Carling Technologies LS1555-13-WH-BL-250 technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.