The LS1565-22-WH-BL-250 is a panel mount switch with a curved rocker actuator style and SPDT configuration. It has a maximum current rating of 15 amps at 125VAC and 28VDC, and a maximum power rating of 559.27 milliwatts. The switch is rated for 250VAC and has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. It operates between -17.8°C and 65.6°C.
Carling Technologies LS1565-22-WH-BL-250 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.