The LS1565-24-BL-WH-012 is a Curved Rocker SPDT switch from Carling Technologies. It features a Switch Configuration of ON OFF ON and a Pole Throw Configuration of SPDT. The switch has a Max Current Rating of 15A at 125VAC and 28VDC, and a Max AC Voltage Rating of 250V. It can operate within a temperature range of -17.8°C to 65.6°C. The switch is designed for Panel Mount applications and has a Termination Style of Wire Lead.
Carling Technologies LS1565-24-BL-WH-012 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.