
The LS1571-11-BL-BL-250 is a SPDT panel mount rocker switch with a maximum operating temperature of 65.6°C and a minimum operating temperature of -17.8°C. It has a mechanical life of 100,000 cycles and can withstand a maximum voltage rating of 250V AC and 28V DC. The switch is mounted on a panel and is available in bulk packaging. It is not radiation hardened and has a quick connect termination.
Carling Technologies LS1571-11-BL-BL-250 technical specifications.
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LS1571-11-BL-BL-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
