This is a panel mount rocker switch with illumination, rated for 28V DC and 250V AC, with a mechanical life of 100,000 cycles and an operating temperature range of -17.8°C to 65.6°C. It is available in bulk packaging and features a quick connect termination. The switch is not radiation hardened and is not RoHS compliant.
Carling Technologies LS1581-03-BL-BL-024 technical specifications.
| Illumination Type | Lamp |
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies LS1581-03-BL-BL-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.