The LS1581-13-BL-BL-024 is a panel mount SPDT rocker switch with a maximum operating temperature of 65.6°C and a minimum operating temperature of -17.8°C. It has a mechanical life of 100,000 cycles and is rated for 250V AC and 28V DC. The switch is mounted on a panel and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Illumination Type | Lamp |
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |