Switch Toggle ON None OFF SPST Paddle Solder Lug 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Sign in to ask questions about the Carling Technologies LT-1510-130-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LT-1510-130-012 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LT-1510-130-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.